
CDR04BX104AKUR | |
|---|---|
DigiKey Part Number | 1001-2134-2-ND - Tape & Reel (TR) 1001-2134-1-ND - Cut Tape (CT) 1001-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKUR |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.25000 | RM12.25 |
| 10 | RM8.53800 | RM85.38 |
| 50 | RM7.05100 | RM352.55 |
| 100 | RM6.59200 | RM659.20 |
| 500 | RM5.81528 | RM2,907.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM5.54523 | RM6,099.75 |
| 2,200 | RM5.35240 | RM11,775.28 |
| 3,300 | RM5.25577 | RM17,344.04 |
| 5,500 | RM5.14863 | RM28,317.47 |
| 7,700 | RM5.08601 | RM39,162.28 |
| Unit Price without VAT: | RM12.25000 |
|---|---|
| Unit Price with VAT: | RM13.47500 |

