10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP100BKUS7185

DigiKey Part Number
1001-2369-2-ND - Tape & Reel (TR)
1001-2369-1-ND - Cut Tape (CT)
1001-2369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP100BKUS7185
Description
CAP CER 10PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP100BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.73000RM9.73
10RM6.20900RM62.09
50RM5.46880RM273.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM4.95930RM495.93
200RM4.72385RM944.77
300RM4.69923RM1,409.77
500RM4.48624RM2,243.12
700RM4.24259RM2,969.81
1,000RM4.00032RM4,000.32
Manufacturers Standard Package
Unit Price without VAT:RM9.73000
Unit Price with VAT:RM10.70300