
CDR31BP100BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2369-2-ND - Tape & Reel (TR) 1001-2369-1-ND - Cut Tape (CT) 1001-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP100BKUS7185 |
Description | CAP CER 10PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP100BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 10 | RM6.20900 | RM62.09 |
| 50 | RM5.46880 | RM273.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.95930 | RM495.93 |
| 200 | RM4.72385 | RM944.77 |
| 300 | RM4.69923 | RM1,409.77 |
| 500 | RM4.48624 | RM2,243.12 |
| 700 | RM4.24259 | RM2,969.81 |
| 1,000 | RM4.00032 | RM4,000.32 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |

