
CDR31BP101BFUS | |
|---|---|
DigiKey Part Number | 1001-2137-2-ND - Tape & Reel (TR) 1001-2137-1-ND - Cut Tape (CT) 1001-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP101BFUS |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP101BFUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM10.98900 | RM109.89 |
| 50 | RM9.20380 | RM460.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM8.65260 | RM865.26 |
| 200 | RM8.19855 | RM1,639.71 |
| 300 | RM7.97113 | RM2,391.34 |
| 500 | RM7.71924 | RM3,859.62 |
| 700 | RM7.57189 | RM5,300.32 |
| 1,000 | RM7.43013 | RM7,430.13 |
| 1,200 | RM7.36298 | RM8,835.58 |
| 2,400 | RM7.13674 | RM17,128.18 |
| 2,500 | RM7.12473 | RM17,811.82 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |

