100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BFUS

DigiKey Part Number
1001-2137-2-ND - Tape & Reel (TR)
1001-2137-1-ND - Cut Tape (CT)
1001-2137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP101BFUS
Description
CAP CER 100PF 100V BP 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BFUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.48000RM15.48
10RM10.98900RM109.89
50RM9.20380RM460.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM8.65260RM865.26
200RM8.19855RM1,639.71
300RM7.97113RM2,391.34
500RM7.71924RM3,859.62
700RM7.57189RM5,300.32
1,000RM7.43013RM7,430.13
1,200RM7.36298RM8,835.58
2,400RM7.13674RM17,128.18
2,500RM7.12473RM17,811.82
Manufacturers Standard Package
Unit Price without VAT:RM15.48000
Unit Price with VAT:RM17.02800