100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BJUS7185

DigiKey Part Number
1001-2370-2-ND - Tape & Reel (TR)
1001-2370-1-ND - Cut Tape (CT)
1001-2370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP101BJUS7185
Description
CAP CER 100PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BJUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,432
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM3.75500RM37.55
50RM2.97860RM148.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM2.73870RM273.87
200RM2.54130RM508.26
300RM2.44267RM732.80
500RM2.33326RM1,166.63
700RM2.26933RM1,588.53
1,000RM2.20782RM2,207.82
Manufacturers Standard Package
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100