100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BKWS

DigiKey Part Number
1001-2139-2-ND - Tape & Reel (TR)
1001-2139-1-ND - Cut Tape (CT)
1001-2139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP101BKWS
Description
CAP CER 100PF 100V BP 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BKWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.54200RM35.42
50RM2.80920RM140.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM2.58230RM258.23
200RM2.39590RM479.18
300RM2.30267RM690.80
500RM2.19922RM1,099.61
700RM2.13886RM1,497.20
1,000RM2.08071RM2,080.71
1,200RM2.05317RM2,463.80
2,400RM1.96045RM4,705.08
2,500RM1.95552RM4,888.80
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000