10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKUS

DigiKey Part Number
1001-CDR31BX103AKUSTR-ND - Tape & Reel (TR)
1001-CDR31BX103AKUSCT-ND - Cut Tape (CT)
1001-CDR31BX103AKUSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKUS
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,202
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.11000RM6.11
10RM4.01900RM40.19
50RM3.19780RM159.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM2.94440RM294.44
200RM2.73635RM547.27
300RM2.63193RM789.58
500RM2.51648RM1,258.24
700RM2.44893RM1,714.25
1,000RM2.38402RM2,384.02
Manufacturers Standard Package
Unit Price without VAT:RM6.11000
Unit Price with VAT:RM6.72100