
CDR31BX103AKUS | |
|---|---|
DigiKey Part Number | 1001-CDR31BX103AKUSTR-ND - Tape & Reel (TR) 1001-CDR31BX103AKUSCT-ND - Cut Tape (CT) 1001-CDR31BX103AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUS |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.01900 | RM40.19 |
| 50 | RM3.19780 | RM159.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.94440 | RM294.44 |
| 200 | RM2.73635 | RM547.27 |
| 300 | RM2.63193 | RM789.58 |
| 500 | RM2.51648 | RM1,258.24 |
| 700 | RM2.44893 | RM1,714.25 |
| 1,000 | RM2.38402 | RM2,384.02 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

