
CDR32BP101BJUS7185 | |
|---|---|
DigiKey Part Number | 1001-2417-2-ND - Tape & Reel (TR) 1001-2417-1-ND - Cut Tape (CT) 1001-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BJUS7185 |
Description | CAP CER 100PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BJUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.70000 | RM11.70 |
| 10 | RM8.12000 | RM81.20 |
| 50 | RM6.69240 | RM334.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.25040 | RM625.04 |
| 200 | RM5.88695 | RM1,177.39 |
| 300 | RM5.70500 | RM1,711.50 |
| 500 | RM5.50332 | RM2,751.66 |
| 700 | RM5.38536 | RM3,769.75 |
| 1,000 | RM5.27196 | RM5,271.96 |
| Unit Price without VAT: | RM11.70000 |
|---|---|
| Unit Price with VAT: | RM12.87000 |

