Similar

CDR33BX104AKUM | |
|---|---|
DigiKey Part Number | CDR33BX104AKUM-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUM |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | RM3.04202 | RM76,050.50 |
| Unit Price without VAT: | RM3.04202 |
|---|---|
| Unit Price with VAT: | RM3.34622 |


