CDR33BX104AKUR7956 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,080
Unit Price: RM8.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.11974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.07944
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,143
Unit Price: RM7.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.42077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.74498
Datasheet

Direct


Vishay Vitramon
In Stock: 3,779
Unit Price: RM7.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.21248
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.21220
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.51088
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM22.26186
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKUR7956

DigiKey Part Number
CDR33BX104AKUR7956-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKUR7956
Description
CAP CER 0.1UF 50V 10% BX 1210
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKUR7956 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.35415RM8,385.38
Manufacturers Standard Package
Unit Price without VAT:RM3.35415
Unit Price with VAT:RM3.68957