
CDR33BX104AKUS7956 | |
|---|---|
DigiKey Part Number | 1001-CDR33BX104AKUS7956TR-ND - Tape & Reel (TR) 1001-CDR33BX104AKUS7956CT-ND - Cut Tape (CT) 1001-CDR33BX104AKUS7956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS7956 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUS7956 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.08700 | RM50.87 |
| 50 | RM4.09680 | RM204.84 |
| 100 | RM3.79110 | RM379.11 |
| 500 | RM3.27406 | RM1,637.03 |
| 1,000 | RM3.11406 | RM3,114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.94507 | RM7,362.67 |
| 5,000 | RM2.84315 | RM14,215.75 |
| 7,500 | RM2.79209 | RM20,940.67 |
| 12,500 | RM2.73550 | RM34,193.75 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

