0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKYS

DigiKey Part Number
1001-2159-2-ND - Tape & Reel (TR)
1001-2159-1-ND - Cut Tape (CT)
1001-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKYS
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKYS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM4.86940RM486.94
200RM4.56685RM913.37
300RM4.41543RM1,324.63
500RM4.24748RM2,123.74
700RM4.14927RM2,904.49
1,000RM4.05481RM4,054.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.98000RM8.98
10RM6.12300RM61.23
50RM4.98800RM249.40
Digi-Reel®
QuantityUnit PriceExt Price
1RM9.42000RM9.42
10RM6.43000RM64.30
50RM5.23780RM261.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM8.98000
Unit Price with VAT:RM9.87800