10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
1812-(4532-Metric)-1,50mm

CDR34BP103AFUS7185

DigiKey Part Number
1001-2341-2-ND - Tape & Reel (TR)
1001-2341-1-ND - Cut Tape (CT)
1001-2341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR34BP103AFUS7185
Description
CAP CER 10000PF 50V BP 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM66.15000RM66.15
10RM52.01200RM520.12
50RM46.82700RM2,341.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM44.45660RM4,445.66
200RM43.16190RM8,632.38
300RM42.44340RM12,733.02
500RM41.64272RM20,821.36
700RM40.60271RM28,421.90
1,000RM38.25740RM38,257.40
Manufacturers Standard Package
Unit Price without VAT:RM66.15000
Unit Price with VAT:RM72.76500