Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CDR34BP472BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2465-2-ND - Tape & Reel (TR) 1001-2465-1-ND - Cut Tape (CT) 1001-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BP472BFUS7185 |
Description | CAP CER 4700PF 100V BP 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP472BFUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.89000 | RM59.89 |
| 10 | RM46.64200 | RM466.42 |
| 50 | RM41.34560 | RM2,067.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM39.70570 | RM3,970.57 |
| 200 | RM38.35570 | RM7,671.14 |
| 300 | RM37.67887 | RM11,303.66 |
| 500 | RM36.92892 | RM18,464.46 |
| 700 | RM36.49020 | RM25,543.14 |
| 1,000 | RM36.06814 | RM36,068.14 |
| Unit Price without VAT: | RM59.89000 |
|---|---|
| Unit Price with VAT: | RM65.87900 |



