


CDR34BX473BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2467-2-ND - Tape & Reel (TR) 1001-2467-1-ND - Cut Tape (CT) 1001-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX473BKUS7185 |
Description | CAP CER 0.047UF 100V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX473BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.58000 | RM14.58 |
| 10 | RM10.27600 | RM102.76 |
| 50 | RM8.56160 | RM428.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM8.03130 | RM803.13 |
| 200 | RM7.59535 | RM1,519.07 |
| 300 | RM7.37700 | RM2,213.10 |
| 500 | RM7.13494 | RM3,567.47 |
| 700 | RM6.99344 | RM4,895.41 |
| 1,000 | RM6.85733 | RM6,857.33 |
| Unit Price without VAT: | RM14.58000 |
|---|---|
| Unit Price with VAT: | RM16.03800 |

