


CDR34BX563BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2468-2-ND - Tape & Reel (TR) 1001-2468-1-ND - Cut Tape (CT) 1001-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX563BKUS7185 |
Description | CAP CER 0.056UF 100V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX563BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM11.67000 | RM116.70 |
| 50 | RM9.78140 | RM489.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM9.19750 | RM919.75 |
| 200 | RM8.71645 | RM1,743.29 |
| 300 | RM8.47560 | RM2,542.68 |
| 500 | RM8.20868 | RM4,104.34 |
| 700 | RM8.05257 | RM5,636.80 |
| 1,000 | RM7.90242 | RM7,902.42 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |

