


CDR35BX224AKZS7185 | |
|---|---|
DigiKey Part Number | 1001-2471-2-ND - Tape & Reel (TR) 1001-2471-1-ND - Cut Tape (CT) 1001-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX224AKZS7185 |
Description | CAP CER 0.22UF 50V BX 1825 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX224AKZS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.17000 | RM20.17 |
| 10 | RM14.54600 | RM145.46 |
| 50 | RM12.31320 | RM615.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM11.62180 | RM1,162.18 |
| 200 | RM11.05310 | RM2,210.62 |
| 300 | RM10.76803 | RM3,230.41 |
| 500 | RM10.45218 | RM5,226.09 |
| 700 | RM10.26759 | RM7,187.31 |
| 1,000 | RM10.08995 | RM10,089.95 |
| Unit Price without VAT: | RM20.17000 |
|---|---|
| Unit Price with VAT: | RM22.18700 |

