0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
1825-(4564-Metric)-1,50

CDR35BX334AKUS7185

DigiKey Part Number
1001-2474-2-ND - Tape & Reel (TR)
1001-2474-1-ND - Cut Tape (CT)
1001-2474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX334AKUS7185
Description
CAP CER 0.33UF 50V BX 1825
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX334AKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.47000RM24.47
10RM17.91100RM179.11
50RM15.29740RM764.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM14.48900RM1,448.90
200RM13.82310RM2,764.62
300RM13.48963RM4,046.89
500RM13.11996RM6,559.98
700RM12.90379RM9,032.65
1,000RM12.69590RM12,695.90
Manufacturers Standard Package
Unit Price without VAT:RM24.47000
Unit Price with VAT:RM26.91700