


CDR35BX334AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2474-2-ND - Tape & Reel (TR) 1001-2474-1-ND - Cut Tape (CT) 1001-2474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX334AKUS7185 |
Description | CAP CER 0.33UF 50V BX 1825 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX334AKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.47000 | RM24.47 |
| 10 | RM17.91100 | RM179.11 |
| 50 | RM15.29740 | RM764.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM14.48900 | RM1,448.90 |
| 200 | RM13.82310 | RM2,764.62 |
| 300 | RM13.48963 | RM4,046.89 |
| 500 | RM13.11996 | RM6,559.98 |
| 700 | RM12.90379 | RM9,032.65 |
| 1,000 | RM12.69590 | RM12,695.90 |
| Unit Price without VAT: | RM24.47000 |
|---|---|
| Unit Price with VAT: | RM26.91700 |

