
CHA08X225K9RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA08X225K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA08X225K9RXL7189CT-ND - Cut Tape (CT) 399-CHA08X225K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA08X225K9RXL7189 |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.57000 | RM30.57 |
| 10 | RM21.54000 | RM215.40 |
| 50 | RM19.71340 | RM985.67 |
| 100 | RM18.36750 | RM1,836.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM17.96895 | RM3,593.79 |
| 400 | RM17.32005 | RM6,928.02 |
| Unit Price without VAT: | RM30.57000 |
|---|---|
| Unit Price with VAT: | RM33.62700 |

