
CKC33C224KCGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC33C224KCGAC7210TR-ND - Tape & Reel (TR) 399-CKC33C224KCGAC7210CT-ND - Cut Tape (CT) 399-CKC33C224KCGAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224KCGAC7210 |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KCGAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.36000 | RM39.36 |
| 10 | RM29.81000 | RM298.10 |
| 50 | RM25.99300 | RM1,299.65 |
| 100 | RM24.81140 | RM2,481.14 |
| 500 | RM23.61848 | RM11,809.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM22.19028 | RM22,190.28 |
| Unit Price without VAT: | RM39.36000 |
|---|---|
| Unit Price with VAT: | RM43.29600 |

