
EDH107M016A9GAA | |
|---|---|
DigiKey Part Number | 399-EDH107M016A9GAATR-ND - Tape & Reel (TR) 399-EDH107M016A9GAACT-ND - Cut Tape (CT) 399-EDH107M016A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M016A9GAA |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M016A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68320 | RM34.16 |
| 100 | RM0.60440 | RM60.44 |
| 500 | RM0.51196 | RM255.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.47296 | RM472.96 |
| 2,000 | RM0.41382 | RM827.64 |
| 3,000 | RM0.38471 | RM1,154.13 |
| 5,000 | RM0.36370 | RM1,818.50 |
| 7,000 | RM0.35134 | RM2,459.38 |
| 10,000 | RM0.33940 | RM3,394.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

