22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH226M035S9GAA

DigiKey Part Number
399-EDH226M035S9GAATR-ND - Tape & Reel (TR)
399-EDH226M035S9GAACT-ND - Cut Tape (CT)
399-EDH226M035S9GAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH226M035S9GAA
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH226M035S9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
75 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TZV22M6.3X6.1Rubycon14,9441189-4101-1-NDRM1.85000Upgrade
50TZV22M6.3X6.1Rubycon1,1691189-1655-1-NDRM2.09000Upgrade
In-Stock: 19,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.96900RM9.69
50RM0.71160RM35.58
100RM0.62960RM62.96
500RM0.48722RM243.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.44230RM442.30
2,000RM0.40490RM809.80
3,000RM0.38600RM1,158.00
5,000RM0.36494RM1,824.70
7,000RM0.35255RM2,467.85
10,000RM0.34057RM3,405.70
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800