220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M050A9PAA

DigiKey Part Number
399-EDH227M050A9PAATR-ND - Tape & Reel (TR)
399-EDH227M050A9PAACT-ND - Cut Tape (CT)
399-EDH227M050A9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH227M050A9PAA
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M050A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
412.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.20200RM22.02
50RM1.72020RM86.01
100RM1.54450RM154.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.24166RM620.83
1,000RM1.14619RM1,146.19
1,500RM1.09800RM1,647.00
2,500RM1.04429RM2,610.72
3,500RM1.01270RM3,544.45
5,000RM0.98219RM4,910.95
6,000RM0.96769RM5,806.14
12,000RM0.91858RM11,022.96
12,500RM0.91597RM11,449.62
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900