100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M010A9GAA

DigiKey Part Number
399-EDK107M010A9GAATR-ND - Tape & Reel (TR)
399-EDK107M010A9GAACT-ND - Cut Tape (CT)
399-EDK107M010A9GAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M010A9GAA
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M010A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,611
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.84700RM8.47
50RM0.61860RM30.93
100RM0.54570RM54.57
500RM0.42008RM210.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.38037RM380.37
2,000RM0.34729RM694.58
3,000RM0.33058RM991.74
5,000RM0.31194RM1,559.70
7,000RM0.30098RM2,106.86
10,000RM0.29039RM2,903.90
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800