
EDK107M025A9LAA | |
|---|---|
DigiKey Part Number | 399-EDK107M025A9LAATR-ND - Tape & Reel (TR) 399-EDK107M025A9LAACT-ND - Cut Tape (CT) 399-EDK107M025A9LAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M025A9LAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M025A9LAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 181.25 mA @ 10 kHz | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.61100 | RM16.11 |
| 50 | RM1.20100 | RM60.05 |
| 100 | RM1.07090 | RM107.09 |
| 500 | RM0.84686 | RM423.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77618 | RM776.18 |
| 2,000 | RM0.71740 | RM1,434.80 |
| 3,000 | RM0.68773 | RM2,063.19 |
| 5,000 | RM0.65464 | RM3,273.20 |
| 7,000 | RM0.63519 | RM4,446.33 |
| 10,000 | RM0.61640 | RM6,164.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

