
EDT107M050A9PAA | |
|---|---|
DigiKey Part Number | 399-18158-2-ND - Tape & Reel (TR) 399-18158-1-ND - Cut Tape (CT) 399-18158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M050A9PAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M050A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.62000 | RM26.20 |
| 50 | RM1.98900 | RM99.45 |
| 100 | RM1.78880 | RM178.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.44472 | RM722.36 |
| 1,000 | RM1.33625 | RM1,336.25 |
| 1,500 | RM1.28147 | RM1,922.21 |
| 2,500 | RM1.22042 | RM3,051.05 |
| 3,500 | RM1.18452 | RM4,145.82 |
| 5,000 | RM1.14985 | RM5,749.25 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

