
EDT227M035A9PAA | |
|---|---|
DigiKey Part Number | 399-18157-2-ND - Tape & Reel (TR) 399-18157-1-ND - Cut Tape (CT) 399-18157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT227M035A9PAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT227M035A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 216 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.49880 | RM74.94 |
| 100 | RM1.44720 | RM144.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.26278 | RM631.39 |
| 1,000 | RM1.18062 | RM1,180.62 |
| 1,500 | RM1.14192 | RM1,712.88 |
| 2,500 | RM1.08656 | RM2,716.40 |
| 3,500 | RM1.05399 | RM3,688.97 |
| 5,000 | RM1.02254 | RM5,112.70 |
| 6,000 | RM1.00759 | RM6,045.54 |
| 12,000 | RM0.95697 | RM11,483.64 |
| 12,500 | RM0.95427 | RM11,928.38 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

