
EDT227M035S9PAA | |
|---|---|
DigiKey Part Number | 399-20524-2-ND - Tape & Reel (TR) 399-20524-1-ND - Cut Tape (CT) 399-20524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT227M035S9PAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT227M035S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.31700 | RM23.17 |
| 50 | RM1.96520 | RM98.26 |
| 100 | RM1.82890 | RM182.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.48050 | RM740.25 |
| 1,000 | RM1.37073 | RM1,370.73 |
| 1,500 | RM1.31533 | RM1,973.00 |
| 2,500 | RM1.25355 | RM3,133.88 |
| 3,500 | RM1.21723 | RM4,260.31 |
| 5,000 | RM1.18216 | RM5,910.80 |
| 6,000 | RM1.16549 | RM6,992.94 |
| 12,000 | RM1.10903 | RM13,308.36 |
| 12,500 | RM1.10602 | RM13,825.25 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

