
EEV226M050A9GAA | |
|---|---|
DigiKey Part Number | 399-18142-2-ND - Tape & Reel (TR) 399-18142-1-ND - Cut Tape (CT) 399-18142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M050A9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M050A9GAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 2 Ohms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UE226M050HEHTA | NextGen Components | 800,000 | 3372-UE226M050HEHTATR-ND | RM0.70447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.95700 | RM9.57 |
| 50 | RM0.70060 | RM35.03 |
| 100 | RM0.61980 | RM61.98 |
| 500 | RM0.47942 | RM239.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.43509 | RM435.09 |
| 2,000 | RM0.39818 | RM796.36 |
| 3,000 | RM0.37954 | RM1,138.62 |
| 5,000 | RM0.35874 | RM1,793.70 |
| 7,000 | RM0.34652 | RM2,425.64 |
| 10,000 | RM0.33471 | RM3,347.10 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

