
EEV227M035A9MAA | |
|---|---|
DigiKey Part Number | 399-6708-2-ND - Tape & Reel (TR) 399-6708-1-ND - Cut Tape (CT) 399-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M035A9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.94600 | RM19.46 |
| 50 | RM1.46020 | RM73.01 |
| 100 | RM1.30690 | RM130.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.04190 | RM520.95 |
| 1,000 | RM0.95829 | RM958.29 |
| 1,500 | RM0.91613 | RM1,374.19 |
| 2,500 | RM0.86907 | RM2,172.68 |
| 3,500 | RM0.84141 | RM2,944.93 |
| 5,000 | RM0.81469 | RM4,073.45 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

