33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV336M035A9GAA

DigiKey Part Number
399-18141-2-ND - Tape & Reel (TR)
399-18141-1-ND - Cut Tape (CT)
399-18141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV336M035A9GAA
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV336M035A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,332
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.93400RM9.34
50RM0.68560RM34.28
100RM0.60600RM60.60
500RM0.46846RM234.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.42497RM424.97
2,000RM0.38876RM777.52
3,000RM0.37047RM1,111.41
5,000RM0.35007RM1,750.35
7,000RM0.33807RM2,366.49
10,000RM0.32648RM3,264.80
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400