470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV477M010A9MAA

DigiKey Part Number
399-18139-2-ND - Tape & Reel (TR)
399-18139-1-ND - Cut Tape (CT)
399-18139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV477M010A9MAA
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV477M010A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,929
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.35900RM13.59
50RM1.09300RM54.65
100RM1.02680RM102.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.96152RM480.76
1,000RM0.87846RM878.46
1,500RM0.81187RM1,217.81
2,500RM0.74516RM1,862.90
3,500RM0.70336RM2,461.76
5,000RM0.66182RM3,309.10
6,000RM0.65650RM3,939.00
12,000RM0.64822RM7,778.64
12,500RM0.64799RM8,099.87
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800