
EEV477M010S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV477M010S9MAATR-ND - Tape & Reel (TR) 399-EEV477M010S9MAACT-ND - Cut Tape (CT) 399-EEV477M010S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV477M010S9MAA |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV477M010S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.87500 | RM18.75 |
| 50 | RM1.40740 | RM70.37 |
| 100 | RM1.25840 | RM125.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.00162 | RM500.81 |
| 1,000 | RM0.92070 | RM920.70 |
| 1,500 | RM0.87983 | RM1,319.74 |
| 2,500 | RM0.83426 | RM2,085.65 |
| 3,500 | RM0.80745 | RM2,826.07 |
| 5,000 | RM0.78155 | RM3,907.75 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |


