
EFG3(01)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-EFG3(01)-240X240T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFG3(01)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFG3 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFG3(01)-240X240T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.16000 | RM160.16 |
| 20 | RM124.60800 | RM2,492.16 |
| 40 | RM119.83925 | RM4,793.57 |
| 100 | RM114.80520 | RM11,480.52 |
| 260 | RM110.76773 | RM28,799.61 |
| Unit Price without VAT: | RM160.16000 |
|---|---|
| Unit Price with VAT: | RM176.17600 |


