
EFG3(03)-80X80T0800 | |
|---|---|
DigiKey Part Number | 399-EFG3(03)-80X80T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFG3(03)-80X80T0800 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFG3 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFG3(03)-80X80T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.21000 | RM57.21 |
| 10 | RM45.12100 | RM451.21 |
| 50 | RM40.28180 | RM2,014.09 |
| 100 | RM38.78460 | RM3,878.46 |
| 250 | RM37.20304 | RM9,300.76 |
| 500 | RM36.25028 | RM18,125.14 |
| 1,000 | RM35.46603 | RM35,466.03 |
| Unit Price without VAT: | RM57.21000 |
|---|---|
| Unit Price with VAT: | RM62.93100 |

