
ELH107M450AQ2AV | |
|---|---|
DigiKey Part Number | 399-ELH107M450AQ2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELH107M450AQ2AV |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH107M450AQ2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2325 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2W101MELZ | Nichicon | 265 | 493-2598-ND | RM15.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.91000 | RM13.91 |
| 10 | RM9.35400 | RM93.54 |
| 50 | RM7.47020 | RM373.51 |
| 200 | RM6.38240 | RM1,276.48 |
| 600 | RM5.76500 | RM3,459.00 |
| 1,000 | RM5.53416 | RM5,534.16 |
| 2,600 | RM5.17889 | RM13,465.11 |
| 5,000 | RM4.98330 | RM24,916.50 |
| Unit Price without VAT: | RM13.91000 |
|---|---|
| Unit Price with VAT: | RM15.30100 |

