
ELH476M450AQ1AA | |
|---|---|
DigiKey Part Number | 399-6535-ND |
Manufacturer | |
Manufacturer Product Number | ELH476M450AQ1AA |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.46Ohm @ 20kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH476M450AQ1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 725 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.46Ohm @ 20kHz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG47MEFCSN22X25 | Rubycon | 741 | 1189-2015-ND | RM17.89000 | Upgrade |
| B43501A5476M000 | TDK | 747 | 495-6230-ND | RM17.61000 | Upgrade |
| B43501A6476M000 | TDK | 1,745 | 495-6232-ND | RM21.91000 | Upgrade |
| EKMS501VSN470MP25S | Chemi-Con | 123 | 565-EKMS501VSN470MP25S-ND | RM32.11000 | Upgrade |
| ELXM451VSN470MP25S | Chemi-Con | 102 | 565-ELXM451VSN470MP25S-ND | RM19.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.72000 | RM20.72 |
| 10 | RM14.26700 | RM142.67 |
| 50 | RM11.59220 | RM579.61 |
| 400 | RM9.46723 | RM3,786.89 |
| 800 | RM8.98404 | RM7,187.23 |
| 1,200 | RM8.74040 | RM10,488.48 |
| 2,800 | RM8.30942 | RM23,266.38 |
| Unit Price without VAT: | RM20.72000 |
|---|---|
| Unit Price with VAT: | RM22.79200 |

