
ESD-FPL-14.5-10 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-14.5-10-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-14.5-10 |
Description | FERRITE CORE SOLID 11 X 0.8MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.433" W x 0.031" H (11.00mm x 0.80mm) OD 0.571" W x 0.108" H (14.50mm x 2.75mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-14.5-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.433" W x 0.031" H (11.00mm x 0.80mm) | |
Outer Dimension | 0.571" W x 0.108" H (14.50mm x 2.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.19500 | RM21.95 |
| 25 | RM1.88960 | RM47.24 |
| 50 | RM1.68000 | RM84.00 |
| 100 | RM1.48660 | RM148.66 |
| 270 | RM1.23381 | RM333.13 |
| 540 | RM1.15952 | RM626.14 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |


