Solid Free Hanging Ferrite Core ID 0.551" W x 0.039" H (14.00mm x 1.00mm) OD 0.709" W x 0.197" H (18.00mm x 5.00mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-18-8

DigiKey Part Number
399-ESD-FPL-18-8-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-18-8
Description
FERRITE CORE SOLID 14 X 1MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.551" W x 0.039" H (14.00mm x 1.00mm) OD 0.709" W x 0.197" H (18.00mm x 5.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-18-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.551" W x 0.039" H (14.00mm x 1.00mm)
Outer Dimension
0.709" W x 0.197" H (18.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM13.71000RM13.71
10RM9.42400RM94.24
25RM8.01080RM200.27
50RM7.02980RM351.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.71000
Unit Price with VAT:RM15.08100