Solid Free Hanging Ferrite Core ID 0.669" W x 0.031" H (17.00mm x 0.80mm) OD 0.827" W x 0.197" H (21.00mm x 5.00mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-21-8

DigiKey Part Number
399-10924-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-21-8
Description
FERRITE CORE SOLID 17 X 0.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.669" W x 0.031" H (17.00mm x 0.80mm) OD 0.827" W x 0.197" H (21.00mm x 5.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-21-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
NIZn
Manufacturer
KEMET
Inner Dimension
0.669" W x 0.031" H (17.00mm x 0.80mm)
Series
Outer Dimension
0.827" W x 0.197" H (21.00mm x 5.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Last Time Buy
Length
0.315" (8.00mm)
Type
Flat
Base Product Number
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM2.57300RM25.73
25RM2.21600RM55.40
50RM1.96760RM98.38
100RM1.73870RM173.87
250RM1.46112RM365.28
500RM1.39980RM699.90
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000