
ESD-FPL-25-12 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-25-12-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-25-12 |
Description | FERRITE CORE SOLID 21 X 0.85MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.827" W x 0.033" H (21.00mm x 0.85mm) OD 0.984" W x 0.197" H (25.00mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-25-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.827" W x 0.033" H (21.00mm x 0.85mm) | |
Outer Dimension | 0.984" W x 0.197" H (25.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.15600 | RM31.56 |
| 25 | RM2.71240 | RM67.81 |
| 50 | RM2.40500 | RM120.25 |
| 200 | RM1.85730 | RM371.46 |
| 400 | RM1.61225 | RM644.90 |
| 600 | RM1.47672 | RM886.03 |
| 1,000 | RM1.44401 | RM1,444.01 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

