100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 230mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW107M016AE3EA

DigiKey Part Number
399-6660-1-ND - Cut Tape (CT)
399-6660-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESW107M016AE3EA
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 230mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW107M016AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
230mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,721
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.68200RM6.82
50RM0.49400RM24.70
100RM0.43500RM43.50
500RM0.27754RM138.77
1,000RM0.24452RM244.52
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.21247RM424.94
4,000RM0.21029RM841.16
6,000RM0.20916RM1,254.96
10,000RM0.20788RM2,078.80
14,000RM0.20711RM2,899.54
20,000RM0.20635RM4,127.00
24,000RM0.20599RM4,943.76
48,000RM0.19675RM9,444.00
50,000RM0.19613RM9,806.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000