ESU336M450AM7EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,980
Unit Price: RM8.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM10.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 247
Unit Price: RM10.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 402
Unit Price: RM11.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 154
Unit Price: RM10.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 146
Unit Price: RM12.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 111
Unit Price: RM13.47000
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESU336M450AM7EA

DigiKey Part Number
399-ESU336M450AM7EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESU336M450AM7EA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESU336M450AM7EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.