
ESY566M050AE3EA | |
|---|---|
DigiKey Part Number | 399-ESY566M050AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY566M050AE3EA |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY566M050AE3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 273 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24154 | RM966.16 |
| Unit Price without VAT: | RM0.24154 |
|---|---|
| Unit Price with VAT: | RM0.26569 |

