Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AK393K630R | |
|---|---|
DigiKey Part Number | 399-F461AK393K630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461AK393K630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AK393K630A | KEMET | 0 | 399-F461AK393K630A-ND | RM0.84838 | Parametric Equivalent |
| F461AK393K630C | KEMET | 0 | 399-F461AK393K630C-ND | RM0.84852 | Parametric Equivalent |
| F461AK393K630L | KEMET | 0 | 399-F461AK393K630LTR-ND | RM0.91368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.94274 | RM754.19 |
| Unit Price without VAT: | RM0.94274 |
|---|---|
| Unit Price with VAT: | RM1.03701 |


