Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BG334M250C | |
|---|---|
DigiKey Part Number | 399-F461BG334M250C-ND |
Manufacturer | |
Manufacturer Product Number | F461BG334M250C |
Description | .330UF 250V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | RM1.05633 | RM1,848.58 |
| Unit Price without VAT: | RM1.05633 |
|---|---|
| Unit Price with VAT: | RM1.16196 |


