2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461DO225J250L

DigiKey Part Number
399-F461DO225J250LTR-ND - Tape & Reel (TR)
399-F461DO225J250LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F461DO225J250L
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM5.94500RM59.45
50RM4.83120RM241.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
160RM4.28794RM686.07
320RM4.03972RM1,292.71
480RM3.91529RM1,879.34
800RM3.77743RM3,021.94
1,120RM3.69685RM4,140.47
1,600RM3.61933RM5,790.93
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500